53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8S33AH

DigiKey Part Number
283-SM8S33AHTR-ND - Tape & Reel (TR)
283-SM8S33AHCT-ND - Cut Tape (CT)
283-SM8S33AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S33AH
Description
TVS DIODE 33VWM 53.3VC DO218AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1044,26400 Kč442,64 Kč
10030,59410 Kč3 059,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75031,84724 Kč23 885,43 Kč
1 50029,72043 Kč44 580,65 Kč
2 25028,63754 Kč64 434,47 Kč
3 75028,34730 Kč106 302,38 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč

Other Suppliers on DigiKey

69 728In Stock
Ships from WEC