



SM8S30AH | |
|---|---|
DigiKey Part Number | 283-SM8S30AHTR-ND - Tape & Reel (TR) 283-SM8S30AHCT-ND - Cut Tape (CT) 283-SM8S30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S30AH |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 136A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S30A-Q | Bourns Inc. | 1 801 | 118-SM8S30A-QCT-ND | 84,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 53,10400 Kč | 531,04 Kč |
| 100 | 37,13710 Kč | 3 713,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,30297 Kč | 23 477,23 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |

