



SM8S12AH | |
|---|---|
DigiKey Part Number | 283-SM8S12AHTR-ND - Tape & Reel (TR) 283-SM8S12AHCT-ND - Cut Tape (CT) 283-SM8S12AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S12AH |
Description | TVS DIODE 12VWM 19.9VC DO218AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 332A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 45,86000 Kč | 458,60 Kč |
| 100 | 31,81620 Kč | 3 181,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 500 | 38,15757 Kč | 3 834 835,79 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

