



SM8S12AH | |
|---|---|
DigiKey Part Number | 283-SM8S12AHTR-ND - Tape & Reel (TR) 283-SM8S12AHCT-ND - Cut Tape (CT) 283-SM8S12AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S12AH |
Description | TVS DIODE 12VWM 19.9VC DO218AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 332A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,91000 Kč | 69,91 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 100 | 31,52530 Kč | 3 152,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 500 | 29,38848 Kč | 2 953 542,24 Kč |
| Unit Price without VAT: | 69,91000 Kč |
|---|---|
| Unit Price with VAT: | 84,59110 Kč |

