
SDQ25-330-R | |
|---|---|
DigiKey Part Number | 283-4243-2-ND - Tape & Reel (TR) 283-4243-1-ND - Cut Tape (CT) 283-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ25-330-R |
Description | INDUCT ARRAY 2 COIL 33.8UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 135.2 µH Inductance - Connected in Series 33.8 µH Inductance - Connected in Parallel 379.5mOhm DC Resistance (DCR) - Parallel 812 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-330-R Models |
Category | Current Saturation - Parallel 692 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 346 mA |
Series | DC Resistance (DCR) - Parallel 379.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 1.52Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 33.8 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 135.2 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 812 mA | Height 0.098" (2.50mm) |
Current Rating - Series 406 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 68,47400 Kč | 684,74 Kč |
| 100 | 56,31240 Kč | 5 631,24 Kč |
| 1 000 | 53,33072 Kč | 53 330,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 900 | 49,34530 Kč | 143 101,37 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

