sdcla1v4018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
sdcla1v4018
SDCx Series | Datasheet Preview

SDCLA1V4018-2R2-R

DigiKey Part Number
283-SDCLA1V4018-2R2-RTR-ND - Tape & Reel (TR)
283-SDCLA1V4018-2R2-RCT-ND - Cut Tape (CT)
283-SDCLA1V4018-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCLA1V4018-2R2-R
Description
IND SMD POWER 2.2UH 2.2A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.2 A 42mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
42mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
105,30500 Kč53,05 Kč
254,91720 Kč122,93 Kč
504,63520 Kč231,76 Kč
1004,37000 Kč437,00 Kč
2504,04244 Kč1 010,61 Kč
5003,81132 Kč1 905,66 Kč
1 0003,59345 Kč3 593,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,39266 Kč11 874,31 Kč
7 0003,19927 Kč22 394,89 Kč
10 5003,09140 Kč32 459,70 Kč
17 5002,96080 Kč51 814,00 Kč
24 5002,87789 Kč70 508,30 Kč
35 0002,79261 Kč97 741,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč