1.5 µH Shielded Inductor 2.4 A 37mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Inductor 2.4 A 37mOhm Nonstandard
SDCx Series | Datasheet Preview

SDCLA1V4018-1R5-R

DigiKey Part Number
283-SDCLA1V4018-1R5-RTR-ND - Tape & Reel (TR)
283-SDCLA1V4018-1R5-RCT-ND - Cut Tape (CT)
283-SDCLA1V4018-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCLA1V4018-1R5-R
Description
FIXED IND 1.5UH 2.4A 37 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 2.4 A 37mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
37mOhm
Q @ Freq
-
Frequency - Self Resonant
75MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,56400 Kč55,64 Kč
255,14880 Kč128,72 Kč
504,85480 Kč242,74 Kč
1004,57760 Kč457,76 Kč
2504,23404 Kč1 058,51 Kč
5003,99172 Kč1 995,86 Kč
1 0003,76368 Kč3 763,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,54281 Kč5 399,84 Kč
7 0001,45474 Kč10 183,18 Kč
10 5001,40559 Kč14 758,69 Kč
17 5001,34607 Kč23 556,23 Kč
24 5001,30829 Kč32 053,10 Kč
35 0001,26943 Kč44 430,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč