

SDCLA1V4018-150-R | |
---|---|
DigiKey Part Number | 283-SDCLA1V4018-150-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-150-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-150-R |
Description | IND SMD POWER 15.0UH 0.85A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 850 mA 210mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 5,24900 Kč | 52,49 Kč |
25 | 4,86600 Kč | 121,65 Kč |
50 | 4,58680 Kč | 229,34 Kč |
100 | 4,32430 Kč | 432,43 Kč |
250 | 4,00020 Kč | 1 000,05 Kč |
500 | 3,77148 Kč | 1 885,74 Kč |
1 000 | 3,55589 Kč | 3 555,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 3,50646 Kč | 12 272,61 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |