



SDCL1V4020-R47N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4020-R47N-RTR-ND - Tape & Reel (TR) 283-SDCL1V4020-R47N-RCT-ND - Cut Tape (CT) 283-SDCL1V4020-R47N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4020-R47N-R |
Description | FIXED IND 470NH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,66090 Kč | 166,09 Kč |
| 1 000 | 1,36592 Kč | 1 365,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25617 Kč | 3 768,51 Kč |
| 6 000 | 1,18443 Kč | 7 106,58 Kč |
| 9 000 | 1,14439 Kč | 10 299,51 Kč |
| 15 000 | 1,09591 Kč | 16 438,65 Kč |
| 21 000 | 1,06512 Kč | 22 367,52 Kč |
| 30 000 | 1,03345 Kč | 31 003,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

