



SDCL1V4020-1R0M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4020-1R0M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4020-1R0M-RCT-ND - Cut Tape (CT) 283-SDCL1V4020-1R0M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4020-1R0M-R |
Description | FIXED IND 1UH 5.8A 26 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5.8 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,88250 Kč | 388,25 Kč |
| 1 000 | 3,19191 Kč | 3 191,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25617 Kč | 3 768,51 Kč |
| 6 000 | 1,18443 Kč | 7 106,58 Kč |
| 9 000 | 1,14439 Kč | 10 299,51 Kč |
| 15 000 | 1,09591 Kč | 16 438,65 Kč |
| 21 000 | 1,06512 Kč | 22 367,52 Kč |
| 30 000 | 1,03345 Kč | 31 003,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

