1 µH Shielded Inductor 5.8 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 5.8 A 26mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4020-1R0M-R

DigiKey Part Number
283-SDCL1V4020-1R0M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4020-1R0M-RCT-ND - Cut Tape (CT)
283-SDCL1V4020-1R0M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4020-1R0M-R
Description
FIXED IND 1UH 5.8A 26 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 5.8 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.7A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,53600 Kč45,36 Kč
1003,73130 Kč373,13 Kč
1 0003,06907 Kč3 069,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25617 Kč3 768,51 Kč
6 0001,18443 Kč7 106,58 Kč
9 0001,14439 Kč10 299,51 Kč
15 0001,09591 Kč16 438,65 Kč
21 0001,06512 Kč22 367,52 Kč
30 0001,03345 Kč31 003,50 Kč
75 0000,95644 Kč71 733,00 Kč
150 0000,90213 Kč135 319,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč