Similar




SDCL1V3015-220M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V3015-220M-RTR-ND - Tape & Reel (TR) 283-SDCL1V3015-220M-RCT-ND - Cut Tape (CT) 283-SDCL1V3015-220M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V3015-220M-R |
Description | FIXED IND 22UH 450MA 575 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 450 mA 575mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 575mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 1,28090 Kč | 128,09 Kč |
| 1 000 | 1,05326 Kč | 1 053,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,04266 Kč | 2 085,32 Kč |
| 4 000 | 0,98308 Kč | 3 932,32 Kč |
| 6 000 | 0,94981 Kč | 5 698,86 Kč |
| 10 000 | 0,90951 Kč | 9 095,10 Kč |
| 14 000 | 0,88393 Kč | 12 375,02 Kč |
| 20 000 | 0,85761 Kč | 17 152,20 Kč |
| 50 000 | 0,79362 Kč | 39 681,00 Kč |
| 100 000 | 0,74847 Kč | 74 847,00 Kč |
| 200 000 | 0,70596 Kč | 141 192,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


