



SDCL1V3012-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V3012-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCL1V3012-4R7M-RCT-ND - Cut Tape (CT) 283-SDCL1V3012-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V3012-4R7M-R |
Description | FIXED IND 4.7UH 800MA 156 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 800 mA 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 156mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 3,40800 Kč | 340,80 Kč |
| 1 000 | 2,80260 Kč | 2 802,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,66780 Kč | 5 335,60 Kč |
| 4 000 | 2,51546 Kč | 10 061,84 Kč |
| 6 000 | 2,43048 Kč | 14 582,88 Kč |
| 10 000 | 2,32763 Kč | 23 276,30 Kč |
| 14 000 | 2,26229 Kč | 31 672,06 Kč |
| 20 000 | 2,19511 Kč | 43 902,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

