



SDCL1V3012-1R0N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V3012-1R0N-RTR-ND - Tape & Reel (TR) 283-SDCL1V3012-1R0N-RCT-ND - Cut Tape (CT) 283-SDCL1V3012-1R0N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V3012-1R0N-R |
Description | FIXED IND 1UH 1.9A 58 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.9 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 1 000 | 2,61110 Kč | 2 611,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,48554 Kč | 4 971,08 Kč |
| 4 000 | 2,34364 Kč | 9 374,56 Kč |
| 6 000 | 2,26450 Kč | 13 587,00 Kč |
| 10 000 | 2,16861 Kč | 21 686,10 Kč |
| 14 000 | 2,10773 Kč | 29 508,22 Kč |
| 20 000 | 2,04513 Kč | 40 902,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

