10 µH Shielded Inductor 500 mA 345mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 500 mA 345mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V3012-100M-R

DigiKey Part Number
283-SDCL1V3012-100M-RTR-ND - Tape & Reel (TR)
283-SDCL1V3012-100M-RCT-ND - Cut Tape (CT)
283-SDCL1V3012-100M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V3012-100M-R
Description
FIXED IND 10UH 500MA 345 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 500 mA 345mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
600mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
345mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,86400 Kč38,64 Kč
1003,17490 Kč317,49 Kč
1 0002,61110 Kč2 611,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,48554 Kč4 971,08 Kč
4 0002,34364 Kč9 374,56 Kč
6 0002,26450 Kč13 587,00 Kč
10 0002,16861 Kč21 686,10 Kč
14 0002,10773 Kč29 508,22 Kč
20 0002,04513 Kč40 902,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč