



SDCL1V2512-R47N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2512-R47N-RTR-ND - Tape & Reel (TR) 283-SDCL1V2512-R47N-RCT-ND - Cut Tape (CT) 283-SDCL1V2512-R47N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2512-R47N-R |
Description | FIXED IND 470NH 2.9A 36 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 2.9 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 100 | 3,21480 Kč | 321,48 Kč |
| 1 000 | 2,64386 Kč | 2 643,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,51682 Kč | 5 033,64 Kč |
| 4 000 | 2,37309 Kč | 9 492,36 Kč |
| 6 000 | 2,29295 Kč | 13 757,70 Kč |
| 10 000 | 2,19587 Kč | 21 958,70 Kč |
| 14 000 | 2,13424 Kč | 29 879,36 Kč |
| 20 000 | 2,07083 Kč | 41 416,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

