



SDCL1V2512-R47N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2512-R47N-RTR-ND - Tape & Reel (TR) 283-SDCL1V2512-R47N-RCT-ND - Cut Tape (CT) 283-SDCL1V2512-R47N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2512-R47N-R |
Description | FIXED IND 470NH 2.9A 36 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 2.9 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,95070 Kč | 195,07 Kč |
| 1 000 | 1,60467 Kč | 1 604,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52750 Kč | 3 055,00 Kč |
| 4 000 | 1,44025 Kč | 5 761,00 Kč |
| 6 000 | 1,39157 Kč | 8 349,42 Kč |
| 10 000 | 1,33258 Kč | 13 325,80 Kč |
| 14 000 | 1,29513 Kč | 18 131,82 Kč |
| 20 000 | 1,25660 Kč | 25 132,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

