



SDCL1V2512-R33N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2512-R33N-RTR-ND - Tape & Reel (TR) 283-SDCL1V2512-R33N-RCT-ND - Cut Tape (CT) 283-SDCL1V2512-R33N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2512-R33N-R |
Description | FIXED IND 330NH 3A 36 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 3 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 1 000 | 2,01203 Kč | 2 012,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,91523 Kč | 3 830,46 Kč |
| 4 000 | 1,80578 Kč | 7 223,12 Kč |
| 6 000 | 1,74476 Kč | 10 468,56 Kč |
| 10 000 | 1,67083 Kč | 16 708,30 Kč |
| 14 000 | 1,62391 Kč | 22 734,74 Kč |
| 20 000 | 1,57564 Kč | 31 512,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

