2.2 µH Shielded Inductor 1.7 A 106mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 1.7 A 106mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V2512-2R2M-R

DigiKey Part Number
283-SDCL1V2512-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCL1V2512-2R2M-RCT-ND - Cut Tape (CT)
283-SDCL1V2512-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V2512-2R2M-R
Description
FIXED IND 2.2UH 1.7A 106 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.7 A 106mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
106mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,63300 Kč36,33 Kč
1002,99010 Kč299,01 Kč
1 0002,45866 Kč2 458,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,34033 Kč4 680,66 Kč
4 0002,20668 Kč8 826,72 Kč
6 0002,13214 Kč12 792,84 Kč
10 0002,04187 Kč20 418,70 Kč
14 0001,98454 Kč27 783,56 Kč
20 0001,92558 Kč38 511,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč