2.2 µH Shielded Inductor 1.7 A 106mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 1.7 A 106mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V2512-2R2M-R

DigiKey Part Number
283-SDCL1V2512-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCL1V2512-2R2M-RCT-ND - Cut Tape (CT)
283-SDCL1V2512-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V2512-2R2M-R
Description
FIXED IND 2.2UH 1.7A 106 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.7 A 106mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
106mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,50700 Kč35,07 Kč
1002,87460 Kč287,46 Kč
1 0002,36395 Kč2 363,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,34033 Kč4 680,66 Kč
4 0002,20668 Kč8 826,72 Kč
6 0002,13214 Kč12 792,84 Kč
10 0002,04187 Kč20 418,70 Kč
14 0001,98454 Kč27 783,56 Kč
20 0001,92558 Kč38 511,60 Kč
50 0001,78220 Kč89 110,00 Kč
100 0001,68109 Kč168 109,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč