



SDCL1V2512-1R0N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2512-1R0N-RTR-ND - Tape & Reel (TR) 283-SDCL1V2512-1R0N-RCT-ND - Cut Tape (CT) 283-SDCL1V2512-1R0N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2512-1R0N-R |
Description | FIXED IND 1UH 2.4A 55 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.4 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 55mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,99010 Kč | 299,01 Kč |
| 1 000 | 2,45866 Kč | 2 458,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,34033 Kč | 4 680,66 Kč |
| 4 000 | 2,20668 Kč | 8 826,72 Kč |
| 6 000 | 2,13214 Kč | 12 792,84 Kč |
| 10 000 | 2,04187 Kč | 20 418,70 Kč |
| 14 000 | 1,98454 Kč | 27 783,56 Kč |
| 20 000 | 1,92558 Kč | 38 511,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

