



SDCL1V2512-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2512-100M-RTR-ND - Tape & Reel (TR) 283-SDCL1V2512-100M-RCT-ND - Cut Tape (CT) 283-SDCL1V2512-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2512-100M-R |
Description | FIXED IND 10UH 700MA 460 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 700 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 $ | 0,19 $ |
| 10 | 0,15400 $ | 1,54 $ |
| 100 | 0,12650 $ | 12,65 $ |
| 1 000 | 0,10398 $ | 103,98 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09898 $ | 197,96 $ |
| 4 000 | 0,09333 $ | 373,32 $ |
| 6 000 | 0,09017 $ | 541,02 $ |
| 10 000 | 0,08635 $ | 863,50 $ |
| 14 000 | 0,08393 $ | 1 175,02 $ |
| 20 000 | 0,08143 $ | 1 628,60 $ |
| Unit Price without VAT: | 0,19000 $ |
|---|---|
| Unit Price with VAT: | 0,22990 $ |

