1 µH Shielded Inductor 1.9 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 1.9 A 70mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V2510-1R0N-R

DigiKey Part Number
283-SDCL1V2510-1R0N-RTR-ND - Tape & Reel (TR)
283-SDCL1V2510-1R0N-RCT-ND - Cut Tape (CT)
283-SDCL1V2510-1R0N-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V2510-1R0N-R
Description
FIXED IND 1UH 1.9A 70 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.9 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
70mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,90600 Kč39,06 Kč
1003,20640 Kč320,64 Kč
1 0002,63630 Kč2 636,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,50958 Kč5 019,16 Kč
4 0002,36627 Kč9 465,08 Kč
6 0002,28633 Kč13 717,98 Kč
10 0002,18955 Kč21 895,50 Kč
14 0002,12810 Kč29 793,40 Kč
20 0002,06488 Kč41 297,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč