



SDCL1V2510-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2510-100M-RTR-ND - Tape & Reel (TR) 283-SDCL1V2510-100M-RCT-ND - Cut Tape (CT) 283-SDCL1V2510-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2510-100M-R |
Description | FIXED IND 10UH 600MA 575 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 600 mA 575mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 575mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 2,36440 Kč | 236,44 Kč |
| 1 000 | 1,94420 Kč | 1 944,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,85077 Kč | 3 701,54 Kč |
| 4 000 | 1,74499 Kč | 6 979,96 Kč |
| 6 000 | 1,68600 Kč | 10 116,00 Kč |
| 10 000 | 1,61458 Kč | 16 145,80 Kč |
| 14 000 | 1,56923 Kč | 21 969,22 Kč |
| 20 000 | 1,52258 Kč | 30 451,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

