



SDCL1V2010-R47N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2010-R47N-RTR-ND - Tape & Reel (TR) 283-SDCL1V2010-R47N-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDCL1V2010-R47N-R |
Description | FIXED IND 470NH 2.3A 53 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 2.3 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 53mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.083" L x 0.067" W (2.10mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 1 000 | 2,31293 Kč | 2 312,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,99300 Kč | 1 986,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

