



SDCL1V2010-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2010-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCL1V2010-4R7M-RCT-ND - Cut Tape (CT) 283-SDCL1V2010-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2010-4R7M-R |
Description | FIXED IND 4.7UH 800MA 405 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 800 mA 405mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 405mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.083" L x 0.067" W (2.10mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,78640 Kč | 278,64 Kč |
| 1 000 | 2,29088 Kč | 2 290,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18075 Kč | 4 361,50 Kč |
| 4 000 | 2,05623 Kč | 8 224,92 Kč |
| 6 000 | 1,98673 Kč | 11 920,38 Kč |
| 10 000 | 1,90259 Kč | 19 025,90 Kč |
| 14 000 | 1,84917 Kč | 25 888,38 Kč |
| 20 000 | 1,79422 Kč | 35 884,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

