



SDCL1V2010-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2010-100M-RTR-ND - Tape & Reel (TR) 283-SDCL1V2010-100M-RCT-ND - Cut Tape (CT) 283-SDCL1V2010-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2010-100M-R |
Description | FIXED IND 10UH 500MA 810 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 500 mA 810mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 810mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.083" L x 0.067" W (2.10mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 $ | 0,21 $ |
| 10 | 0,17400 $ | 1,74 $ |
| 100 | 0,14310 $ | 14,31 $ |
| 1 000 | 0,11768 $ | 117,68 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11203 $ | 224,06 $ |
| 4 000 | 0,10563 $ | 422,52 $ |
| 6 000 | 0,10206 $ | 612,36 $ |
| 10 000 | 0,09774 $ | 977,40 $ |
| 14 000 | 0,09499 $ | 1 329,86 $ |
| 20 000 | 0,09217 $ | 1 843,40 $ |
| Unit Price without VAT: | 0,21000 $ |
|---|---|
| Unit Price with VAT: | 0,25410 $ |

