
SDCHA1V8040-820-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-820-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-820-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-820-R |
Description | FIXED IND 82UH 1.4A 230 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Semi-Shielded Inductor 1.4 A 230mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,63480 Kč | 190,87 Kč |
| 50 | 7,19820 Kč | 359,91 Kč |
| 100 | 6,78660 Kč | 678,66 Kč |
| 250 | 6,27840 Kč | 1 569,60 Kč |
| 500 | 5,91934 Kč | 2 959,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,38593 Kč | 3 385,93 Kč |
| 2 000 | 3,19243 Kč | 6 384,86 Kč |
| 3 000 | 3,08461 Kč | 9 253,83 Kč |
| 5 000 | 2,95391 Kč | 14 769,55 Kč |
| 7 000 | 2,87091 Kč | 20 096,37 Kč |
| 10 000 | 2,78557 Kč | 27 855,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

