
SDCHA1V8040-820-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-820-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-820-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-820-R |
Description | IND SMD POWER 82.0UH 1.4A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 1.4 A 230mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 7,49900 Kč | 74,99 Kč |
| 25 | 6,94040 Kč | 173,51 Kč |
| 50 | 6,54900 Kč | 327,45 Kč |
| 100 | 6,17190 Kč | 617,19 Kč |
| 250 | 5,70992 Kč | 1 427,48 Kč |
| 500 | 5,38372 Kč | 2 691,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,58515 Kč | 5 585,15 Kč |
| 2 000 | 5,26645 Kč | 10 532,90 Kč |
| 3 000 | 5,08863 Kč | 15 265,89 Kč |
| 5 000 | 4,87330 Kč | 24 366,50 Kč |
| 7 000 | 4,73662 Kč | 33 156,34 Kč |
| 10 000 | 4,59597 Kč | 45 959,70 Kč |
| 25 000 | 4,25409 Kč | 106 352,25 Kč |
| 50 000 | 4,11393 Kč | 205 696,50 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |

