
SDCHA1V8040-560-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-560-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-560-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-560-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-560-R |
Description | FIXED IND 56UH 1.75A 160 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µH Semi-Shielded Inductor 1.75 A 160mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,34920 Kč | 183,73 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,53460 Kč | 653,46 Kč |
| 250 | 6,04408 Kč | 1 511,02 Kč |
| 500 | 5,69844 Kč | 2 849,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,38593 Kč | 3 385,93 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

