
SDCHA1V8040-470-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-470-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-470-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-470-R |
Description | FIXED IND 47UH 2A 135 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Inductor 2 A 135mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 100 | 6,84110 Kč | 684,11 Kč |
| 250 | 6,32880 Kč | 1 582,20 Kč |
| 500 | 5,96680 Kč | 2 983,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,62578 Kč | 5 625,78 Kč |
| 2 000 | 5,30462 Kč | 10 609,24 Kč |
| 3 000 | 5,12554 Kč | 15 376,62 Kč |
| 5 000 | 4,90866 Kč | 24 543,30 Kč |
| 7 000 | 4,77099 Kč | 33 396,93 Kč |
| 10 000 | 4,62935 Kč | 46 293,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

