
SDCHA1V8040-470-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-470-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-470-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-470-R |
Description | IND SMD POWER 47.0UH 2.0A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Inductor 2 A 135mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 25 | 7,01400 Kč | 175,35 Kč |
| 50 | 6,61820 Kč | 330,91 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 250 | 5,77024 Kč | 1 442,56 Kč |
| 500 | 5,44058 Kč | 2 720,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64414 Kč | 5 644,14 Kč |
| 2 000 | 5,32207 Kč | 10 644,14 Kč |
| 3 000 | 5,14237 Kč | 15 427,11 Kč |
| 5 000 | 4,92477 Kč | 24 623,85 Kč |
| 7 000 | 4,78665 Kč | 33 506,55 Kč |
| 10 000 | 4,64451 Kč | 46 445,10 Kč |
| 25 000 | 4,29902 Kč | 107 475,50 Kč |
| 50 000 | 4,15738 Kč | 207 869,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

