22 µH Semi-Shielded Inductor 2.9 A 73mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V8040-220-R

DigiKey Part Number
283-SDCHA1V8040-220-RTR-ND - Tape & Reel (TR)
283-SDCHA1V8040-220-RCT-ND - Cut Tape (CT)
283-SDCHA1V8040-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V8040-220-R
Description
FIXED IND 22UH 2.9A 73 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Inductor 2.9 A 73mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
73mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,93700 Kč79,37 Kč
257,34920 Kč183,73 Kč
506,92940 Kč346,47 Kč
1006,53460 Kč653,46 Kč
2506,04408 Kč1 511,02 Kč
5005,69844 Kč2 849,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,37297 Kč5 372,97 Kč
2 0005,06629 Kč10 132,58 Kč
3 0004,89526 Kč14 685,78 Kč
5 0004,68810 Kč23 440,50 Kč
7 0004,55654 Kč31 895,78 Kč
10 0004,42126 Kč44 212,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč