
SDCHA1V8040-150-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-150-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-150-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-150-R |
Description | FIXED IND 15UH 3.6A 50 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 3.6 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,49200 Kč | 187,30 Kč |
| 50 | 7,05960 Kč | 352,98 Kč |
| 100 | 6,65640 Kč | 665,64 Kč |
| 250 | 6,15744 Kč | 1 539,36 Kč |
| 500 | 5,80594 Kč | 2 902,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,47418 Kč | 5 474,18 Kč |
| 2 000 | 5,16163 Kč | 10 323,26 Kč |
| 3 000 | 4,98737 Kč | 14 962,11 Kč |
| 5 000 | 4,77633 Kč | 23 881,65 Kč |
| 7 000 | 4,64236 Kč | 32 496,52 Kč |
| 10 000 | 4,50453 Kč | 45 045,30 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

