
SDCHA1V8040-150-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-150-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-150-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-150-R |
Description | IND SMD POWER 15.0UH 3.6A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 3.6 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 7,14840 Kč | 178,71 Kč |
| 50 | 6,74020 Kč | 337,01 Kč |
| 100 | 6,35500 Kč | 635,50 Kč |
| 250 | 5,87884 Kč | 1 469,71 Kč |
| 500 | 5,54288 Kč | 2 771,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,48774 Kč | 5 487,74 Kč |
| 2 000 | 5,17441 Kč | 10 348,82 Kč |
| 3 000 | 4,99973 Kč | 14 999,19 Kč |
| 5 000 | 4,78816 Kč | 23 940,80 Kč |
| 7 000 | 4,65385 Kč | 32 576,95 Kč |
| 10 000 | 4,51569 Kč | 45 156,90 Kč |
| 25 000 | 4,17975 Kč | 104 493,75 Kč |
| 50 000 | 4,02950 Kč | 201 475,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

