
SDCHA1V6045-8R2-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-8R2-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-8R2-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-8R2-R |
Description | FIXED IND 8.2UH 3.4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Semi-Shielded Inductor 3.4 A 46mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 46mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 50 | 5,62740 Kč | 281,37 Kč |
| 100 | 5,30410 Kč | 530,41 Kč |
| 250 | 4,90764 Kč | 1 226,91 Kč |
| 500 | 4,62670 Kč | 2 313,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,31293 Kč | 2 312,93 Kč |
| 2 000 | 2,18075 Kč | 4 361,50 Kč |
| 3 000 | 2,10701 Kč | 6 321,03 Kč |
| 5 000 | 2,01766 Kč | 10 088,30 Kč |
| 7 000 | 1,96094 Kč | 13 726,58 Kč |
| 10 000 | 1,90259 Kč | 19 025,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

