68 µH Semi-Shielded Inductor 1.1 A 305mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-680-R

DigiKey Part Number
283-SDCHA1V6045-680-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-680-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-680-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-680-R
Description
FIXED IND 68UH 1.1A 305 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Inductor 1.1 A 305mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
305mOhm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,78200 Kč67,82 Kč
256,28280 Kč157,07 Kč
505,92560 Kč296,28 Kč
1005,58550 Kč558,55 Kč
2505,16636 Kč1 291,59 Kč
5004,87112 Kč2 435,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,59268 Kč4 592,68 Kč
2 0004,33042 Kč8 660,84 Kč
3 0004,18413 Kč12 552,39 Kč
5 0004,00701 Kč20 035,05 Kč
7 0003,89453 Kč27 261,71 Kč
10 0003,77884 Kč37 788,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč