
SDCHA1V6045-5R6-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-5R6-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-5R6-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-5R6-R |
Description | FIXED IND 5.6UH 4.1A 31 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Semi-Shielded Inductor 4.1 A 31mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 50 | 5,62740 Kč | 281,37 Kč |
| 100 | 5,30410 Kč | 530,41 Kč |
| 250 | 4,90764 Kč | 1 226,91 Kč |
| 500 | 4,62670 Kč | 2 313,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,36233 Kč | 4 362,33 Kč |
| 2 000 | 4,11320 Kč | 8 226,40 Kč |
| 3 000 | 3,97429 Kč | 11 922,87 Kč |
| 5 000 | 3,80601 Kč | 19 030,05 Kč |
| 7 000 | 3,69919 Kč | 25 894,33 Kč |
| 10 000 | 3,58927 Kč | 35 892,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

