3.6 µH Semi-Shielded Inductor 4.9 A 22.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-3R6-R

DigiKey Part Number
283-SDCHA1V6045-3R6-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-3R6-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-3R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-3R6-R
Description
FIXED IND 3.6UH 4.9A 22.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.6 µH Semi-Shielded Inductor 4.9 A 22.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
22.5mOhm
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,44600 Kč64,46 Kč
255,97200 Kč149,30 Kč
505,62740 Kč281,37 Kč
1005,30410 Kč530,41 Kč
2504,90764 Kč1 226,91 Kč
5004,62670 Kč2 313,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,36233 Kč4 362,33 Kč
2 0004,11320 Kč8 226,40 Kč
3 0003,97429 Kč11 922,87 Kč
5 0003,80601 Kč19 030,05 Kč
7 0003,69919 Kč25 894,33 Kč
10 0003,58927 Kč35 892,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč