
SDCHA1V6045-1R8-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-1R8-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-1R8-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-1R8-R |
Description | FIXED IND 1.8UH 6.8A 12 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Semi-Shielded Inductor 6.8 A 12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,75760 Kč | 287,88 Kč |
| 100 | 5,42800 Kč | 542,80 Kč |
| 250 | 5,02104 Kč | 1 255,26 Kč |
| 500 | 4,73378 Kč | 2 366,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,46312 Kč | 4 463,12 Kč |
| 2 000 | 4,20832 Kč | 8 416,64 Kč |
| 3 000 | 4,06619 Kč | 12 198,57 Kč |
| 5 000 | 3,89400 Kč | 19 470,00 Kč |
| 7 000 | 3,78474 Kč | 26 493,18 Kč |
| 10 000 | 3,67230 Kč | 36 723,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

