
SDCHA1V6045-1R8-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-1R8-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-1R8-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-1R8-R |
Description | IND SMD POWER 1.8UH 6.8A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Semi-Shielded Inductor 6.8 A 12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 6,16800 Kč | 61,68 Kč |
| 25 | 5,70040 Kč | 142,51 Kč |
| 50 | 5,37200 Kč | 268,60 Kč |
| 100 | 5,06460 Kč | 506,46 Kč |
| 250 | 4,68488 Kč | 1 171,22 Kč |
| 500 | 4,41756 Kč | 2 208,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,57122 Kč | 4 571,22 Kč |
| 2 000 | 4,31010 Kč | 8 620,20 Kč |
| 3 000 | 4,16453 Kč | 12 493,59 Kč |
| 5 000 | 3,98822 Kč | 19 941,10 Kč |
| 7 000 | 3,87627 Kč | 27 133,89 Kč |
| 10 000 | 3,76113 Kč | 37 611,30 Kč |
| 25 000 | 3,48117 Kč | 87 029,25 Kč |
| 50 000 | 3,28906 Kč | 164 453,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

