1.5 µH Semi-Shielded Inductor 7 A 11.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V6045-1R5-R

DigiKey Part Number
283-SDCHA1V6045-1R5-RTR-ND - Tape & Reel (TR)
283-SDCHA1V6045-1R5-RCT-ND - Cut Tape (CT)
283-SDCHA1V6045-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V6045-1R5-R
Description
FIXED IND 1.5UH 7A 11.7 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Inductor 7 A 11.7mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Semi-Shielded
DC Resistance (DCR)
11.7mOhm
Q @ Freq
-
Frequency - Self Resonant
75MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,50900 Kč65,09 Kč
256,01400 Kč150,35 Kč
505,66940 Kč283,47 Kč
1005,34400 Kč534,40 Kč
2504,94460 Kč1 236,15 Kč
5004,66156 Kč2 330,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,31293 Kč2 312,93 Kč
2 0002,18075 Kč4 361,50 Kč
3 0002,10701 Kč6 321,03 Kč
5 0002,01766 Kč10 088,30 Kč
7 0001,96094 Kč13 726,58 Kč
10 0001,90259 Kč19 025,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč