
SDCHA1V6045-1R2-R | |
---|---|
DigiKey Part Number | 283-SDCHA1V6045-1R2-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-1R2-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-1R2-R |
Description | IND SMD POWER 1.2UH 7.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 7.5 A 10.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 6,10300 Kč | 61,03 Kč |
25 | 5,64080 Kč | 141,02 Kč |
50 | 5,31580 Kč | 265,79 Kč |
100 | 5,01170 Kč | 501,17 Kč |
250 | 4,63592 Kč | 1 158,98 Kč |
500 | 4,37138 Kč | 2 185,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,32743 Kč | 4 327,43 Kč |
2 000 | 4,08029 Kč | 8 160,58 Kč |
3 000 | 3,94249 Kč | 11 827,47 Kč |
5 000 | 3,77556 Kč | 18 877,80 Kč |
7 000 | 3,66959 Kč | 25 687,13 Kč |
10 000 | 3,56056 Kč | 35 605,60 Kč |
25 000 | 3,29550 Kč | 82 387,50 Kč |
50 000 | 3,10855 Kč | 155 427,50 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |