
SDCHA1V6045-100-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-100-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-100-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-100-R |
Description | IND SMD POWER 10.0UH 3.2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.2 A 52mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 6,14500 Kč | 61,45 Kč |
| 25 | 5,68240 Kč | 142,06 Kč |
| 50 | 5,35740 Kč | 267,87 Kč |
| 100 | 5,04920 Kč | 504,92 Kč |
| 250 | 4,67176 Kč | 1 167,94 Kč |
| 500 | 4,40430 Kč | 2 202,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,36014 Kč | 4 360,14 Kč |
| 2 000 | 4,11122 Kč | 8 222,44 Kč |
| 3 000 | 3,97228 Kč | 11 916,84 Kč |
| 5 000 | 3,80410 Kč | 19 020,50 Kč |
| 7 000 | 3,69733 Kč | 25 881,31 Kč |
| 10 000 | 3,58751 Kč | 35 875,10 Kč |
| 25 000 | 3,32042 Kč | 83 010,50 Kč |
| 50 000 | 3,13207 Kč | 156 603,50 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |

