
SDCHA1V5040-6R8-R | |
---|---|
DigiKey Part Number | 283-SDCHA1V5040-6R8-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5040-6R8-RCT-ND - Cut Tape (CT) 283-SDCHA1V5040-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5040-6R8-R |
Description | IND SMD POWER 6.8UH 2.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 2.5 A 43mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 5,68700 Kč | 56,87 Kč |
25 | 5,25760 Kč | 131,44 Kč |
50 | 4,95340 Kč | 247,67 Kč |
100 | 4,67010 Kč | 467,01 Kč |
250 | 4,31932 Kč | 1 079,83 Kč |
500 | 4,07268 Kč | 2 036,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 3,89535 Kč | 5 843,03 Kč |
3 000 | 3,67302 Kč | 11 019,06 Kč |
4 500 | 3,54902 Kč | 15 970,59 Kč |
7 500 | 3,39885 Kč | 25 491,38 Kč |
10 500 | 3,30350 Kč | 34 686,75 Kč |
15 000 | 3,20542 Kč | 48 081,30 Kč |
37 500 | 2,96698 Kč | 111 261,75 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |