sdcha1v5040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5040-4R7-R

DigiKey Part Number
283-SDCHA1V5040-4R7-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5040-4R7-RCT-ND - Cut Tape (CT)
283-SDCHA1V5040-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5040-4R7-R
Description
IND SMD POWER 4.7UH 3.2A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 3.2 A 32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
32mOhm
Q @ Freq
-
Frequency - Self Resonant
36MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
105,68000 Kč56,80 Kč
255,25160 Kč131,29 Kč
504,94760 Kč247,38 Kč
1004,66470 Kč466,47 Kč
2504,31432 Kč1 078,58 Kč
5004,06798 Kč2 033,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,08145 Kč6 122,18 Kč
3 0003,84849 Kč11 545,47 Kč
4 5003,71854 Kč16 733,43 Kč
7 5003,56121 Kč26 709,08 Kč
10 5003,46131 Kč36 343,76 Kč
15 0003,35857 Kč50 378,55 Kč
37 5003,10878 Kč116 579,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč