1 µH Semi-Shielded Inductor 5 A 12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5040-1R0-R

DigiKey Part Number
283-SDCHA1V5040-1R0-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5040-1R0-RCT-ND - Cut Tape (CT)
283-SDCHA1V5040-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5040-1R0-R
Description
FIXED IND 1UH 5A 12 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Inductor 5 A 12mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
12mOhm
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,00500 Kč60,05 Kč
255,56040 Kč139,01 Kč
505,24120 Kč262,06 Kč
1004,94290 Kč494,29 Kč
2504,57168 Kč1 142,92 Kč
5004,31046 Kč2 155,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,34044 Kč3 510,66 Kč
3 0002,20675 Kč6 620,25 Kč
4 5002,13214 Kč9 594,63 Kč
7 5002,04182 Kč15 313,65 Kč
10 5001,98445 Kč20 836,73 Kč
15 0001,92545 Kč28 881,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč