sdcha1v5040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5040-1R0-R

DigiKey Part Number
283-SDCHA1V5040-1R0-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5040-1R0-RCT-ND - Cut Tape (CT)
283-SDCHA1V5040-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5040-1R0-R
Description
IND SMD POWER 1.0UH 5.0A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 5 A 12mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
12mOhm
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
105,68700 Kč56,87 Kč
255,25760 Kč131,44 Kč
504,95340 Kč247,67 Kč
1004,67010 Kč467,01 Kč
2504,31932 Kč1 079,83 Kč
5004,07268 Kč2 036,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,08615 Kč6 129,23 Kč
3 0003,85293 Kč11 558,79 Kč
4 5003,72283 Kč16 752,74 Kč
7 5003,56532 Kč26 739,90 Kč
10 5003,46530 Kč36 385,65 Kč
15 0003,36245 Kč50 436,75 Kč
37 5003,11236 Kč116 713,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč