
SDCHA1V5040-150-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5040-150-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5040-150-RCT-ND - Cut Tape (CT) 283-SDCHA1V5040-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5040-150-R |
Description | FIXED IND 15UH 1.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 1.8 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 80mOhm |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,96500 Kč | 59,65 Kč |
| 25 | 5,52240 Kč | 138,06 Kč |
| 50 | 5,20560 Kč | 260,28 Kč |
| 100 | 4,90940 Kč | 490,94 Kč |
| 250 | 4,54064 Kč | 1 135,16 Kč |
| 500 | 4,28122 Kč | 2 140,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,90012 Kč | 5 850,18 Kč |
| 3 000 | 3,67752 Kč | 11 032,56 Kč |
| 4 500 | 3,55336 Kč | 15 990,12 Kč |
| 7 500 | 3,40301 Kč | 25 522,58 Kč |
| 10 500 | 3,30754 Kč | 34 729,17 Kč |
| 15 000 | 3,20934 Kč | 48 140,10 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

