6.8 µH Semi-Shielded Inductor 1.9 A 90mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCHA1V5020-6R8-R

DigiKey Part Number
283-SDCHA1V5020-6R8-RTR-ND - Tape & Reel (TR)
283-SDCHA1V5020-6R8-RCT-ND - Cut Tape (CT)
283-SDCHA1V5020-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCHA1V5020-6R8-R
Description
FIXED IND 6.8UH 1.9A 90 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Inductor 1.9 A 90mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,92100 Kč59,21 Kč
255,46800 Kč136,70 Kč
505,15720 Kč257,86 Kč
1004,86100 Kč486,10 Kč
2504,49692 Kč1 124,23 Kč
5004,23992 Kč2 119,96 Kč
1 0003,99760 Kč3 997,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,16280 Kč5 407,00 Kč
5 0002,03928 Kč10 196,40 Kč
7 5001,97040 Kč14 778,00 Kč
12 5001,88700 Kč23 587,50 Kč
17 5001,83403 Kč32 095,53 Kč
25 0001,77955 Kč44 488,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč